-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C6716
|
Newark | Terminal Block, Barrier, 5 Position, 18-10Awg, Pitch Spacing:11.13Mm, No. Of Rows:1 Row, No. Of Positions:5Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:10Awg, Rated Current:30A, Rated Voltage:600V, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 8-1437657-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 679 |
|
$2.6200 | Buy Now |
DISTI #
8-1437657-8
|
Avnet Americas | Conn Barrier Strip 5 POS 11.12mm Solder ST Thru-Hole 30A/Contact - Bulk (Alt: 8-1437657-8) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$1.8912 / $2.0778 | Buy Now |
DISTI #
70346704
|
RS | Connector BARRIER STRIP 5CIRC .438 | TE Connectivity 8-1437657-8 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2900 / $3.2700 | RFQ |
|
Future Electronics | Buchanan 5 Position 11.1 mm Pitch Single Row 1-18 AWG Tri-Barrier Strip RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 4800 Lead time: 24 Weeks Container: Box | 1440Box |
|
$3.2100 | Buy Now |
|
Future Electronics | Buchanan 5 Position 11.1 mm Pitch Single Row 1-18 AWG Tri-Barrier Strip RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 24 Weeks Container: Box | 0Box |
|
$3.2100 | Buy Now |
DISTI #
AMP8-1437657-8
|
Heilind Electronics | 8PCV-05-0068 TRIBARRIER | Americas - 0 in Stock |
|
$3.2646 | Buy Now |
|
Onlinecomponents.com | 8PCV-05-006=#8 TRIBARRIER RoHS: Compliant |
8202 In Stock |
|
$2.0600 / $3.7200 | Buy Now |
DISTI #
16321142
|
Verical | Conn Barrier Strip 5 POS 11.12mm Solder ST Thru-Hole 30A/Contact Package RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 8160 |
|
$2.4200 / $3.1800 | Buy Now |
DISTI #
8-1437657-8
|
TTI | Barrier Terminal Blocks 8PCV-05-006 RoHS: Compliant pbFree: Pb-Free Min Qty: 4800 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.1500 | Buy Now |
DISTI #
AMP8-1437657-8
|
Interstate Connecting Components | 8PCV-05-0068 TRIBARRIER | 0 |
|
$3.2646 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1437657-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1437657-8
TE Connectivity
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 8-1437657-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1437657-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A387105 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 8-1437657-8 vs A387105 |
8PCV-05-637 | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE's AMP | 8-1437657-8 vs 8PCV-05-637 |
3-1437657-4 | Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 8-1437657-8 vs 3-1437657-4 |
8PCV-05-501 | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 8-1437657-8 vs 8PCV-05-501 |
A387205 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 8-1437657-8 vs A387205 |
A387305 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 8-1437657-8 vs A387305 |
A382405 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | 8-1437657-8 vs A382405 |
A389405 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | 8-1437657-8 vs A389405 |
8WWV-05-652 | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 8-1437657-8 vs 8WWV-05-652 |
A382305 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | 8-1437657-8 vs A382305 |