Part Details for 8-1437412-9 by TE Connectivity
Overview of 8-1437412-9 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1437412-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Barrier Stip - 10 Position - Single Row - Dual Barrier - 0.375" [9.53mm] Centerline - Flat Block Style - Vertical Mount Angle. RoHS: Compliant |
50 In Stock |
|
$0 | Buy Now |
Part Details for 8-1437412-9
8-1437412-9 CAD Models
8-1437412-9 Part Data Attributes
|
8-1437412-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1437412-9
TE Connectivity
BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Category CO2 Kg | 3.89 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |