Part Details for 8-1437357-9 by TE Connectivity
Overview of 8-1437357-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8-1437357-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8508
|
Newark | 171-40G=40P 28Awg S |Amp Te Connectivity 8-1437357-9 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
8-1437357-9
|
Avnet Abacus | Flat Ribbon Cable 40 Conductors 7 Strands 100 Ohm Impedance 2A Current 300V Voltage 28AWG Blue PVC Jacket 30.5m Length Reel (Alt: 8-1437357-9) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8-1437357-9
|
Avnet Abacus | Flat Ribbon Cable 40 Conductors 7 Strands 100 Ohm Impedance 2A Current 300V Voltage 28AWG Blue PVC Jacket 30.5m Length Reel (Alt: 8-1437357-9) RoHS: Compliant Min Qty: 210 Package Multiple: 210 | Abacus - 0 |
|
Buy Now |
Part Details for 8-1437357-9
8-1437357-9 CAD Models
8-1437357-9 Part Data Attributes:
|
8-1437357-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1437357-9
TE Connectivity
171-40G=40P 28AWG S
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Cable Types | RIBBON CABLE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.08 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 30.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2 A | |
Rated Voltage | 300 V | |
Rated Voltage(DC) | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLAT CABLE |