Part Details for 8-1437189-7 by TE Connectivity
Overview of 8-1437189-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Price & Stock for 8-1437189-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1437189-7-ND
|
DigiKey | CABLE FLXSTRP 16POS 2.54MM 5" Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
8-1437189-7
|
Avnet Americas | FST-25A-16 - Tape and Reel (Alt: 8-1437189-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-8-1437189-7
|
Mouser Electronics | FFC / FPC Jumper Cables FST-25A-16 RoHS: Compliant | 0 |
|
$11.4200 | Order Now |
|
Onlinecomponents.com | Terminal Block - 16 Position - 25A RoHS: Compliant |
548 In Stock |
|
$11.9000 / $16.1600 | Buy Now |
DISTI #
69271853
|
Verical | Flat Flex Jumper Cable Min Qty: 5 Package Multiple: 5 Date Code: 2318 | Americas - 545 |
|
$14.4577 / $20.8247 | Buy Now |
DISTI #
8-1437189-7
|
TTI | FFC / FPC Jumper Cables FST-25A-16 Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 1000 In Stock |
|
Buy Now | |
DISTI #
8-1437189-7
|
Avnet Americas | FST-25A-16 - Tape and Reel (Alt: 8-1437189-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
8-1437189-7
|
Avnet Americas | FST-25A-16 - Tape and Reel (Alt: 8-1437189-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | Terminal Block - 16 Position - 25A RoHS: Compliant |
548 In Stock |
|
$11.9000 / $16.1600 | Buy Now |
Part Details for 8-1437189-7
8-1437189-7 CAD Models
8-1437189-7 Part Data Attributes
|
8-1437189-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1437189-7
TE Connectivity
Wire And Cable, 16 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Number of Conductors | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |