Part Details for 8-1437044-0 by TE Connectivity
Overview of 8-1437044-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 8-1437044-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-8-1437044-0-ND
|
DigiKey | 609-1627=HDR IDC P 16 ST .062 Min Qty: 45 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2559 In Stock |
|
$1.5300 / $1.7200 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
30732157
|
Verical | Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 | Americas - 2559 |
|
$1.4300 / $1.6200 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 16 Contacts, Pin, 0.100 Pitch, PC Tail Terminal | 62 |
|
$2.2000 / $4.0000 | Buy Now |
DISTI #
TE Connectivity 8-1437044-0
|
PEI Genesis | Board Connector, 16 Contact( | 2559 |
|
Buy Now |
Part Details for 8-1437044-0
8-1437044-0 CAD Models
8-1437044-0 Part Data Attributes
|
8-1437044-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1437044-0
TE Connectivity
16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE, SOLDERED DIRECTLY TO THE BOARD | |
Body Breadth | 0.35 inch | |
Body Depth | 0.363 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |