Datasheets
8-1415899-5 by: TE Connectivity

Power/Signal Relay, 1 Form C, 24VDC (Coil), 400mW (Coil), 12A (Contact), Panel Mount

Part Details for 8-1415899-5 by TE Connectivity

Overview of 8-1415899-5 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for 8-1415899-5

Part # Distributor Description Stock Price Buy
DISTI # 25AJ2763
Newark Power Relay, Spdt, 12A, 24Vdc, Th, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:12A, Product Range:Rz Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Solder, Rohs Compliant: Yes |Schrack Te Connectivity 8-1415899-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $2.6500
  • 10 $2.5700
  • 25 $2.4900
  • 50 $2.1000
  • 100 $1.9900
  • 500 $1.6500
$1.6500 / $2.6500 Buy Now
DISTI # PB2635-ND
DigiKey RELAY GEN PURPOSE SPDT 12A 24V Min Qty: 1 Lead time: 19 Weeks Container: Tube 1695
In Stock
  • 1 $2.9000
  • 20 $2.4295
  • 40 $2.3325
  • 60 $2.2777
  • 100 $2.2103
  • 260 $2.0897
  • 500 $2.0110
  • 1,000 $1.9308
  • 5,000 $1.7566
$1.7566 / $2.9000 Buy Now
DISTI # 8-1415899-5
Avnet Americas RZ01-1C4-D024-R - Bulk (Alt: 8-1415899-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 3,000 $1.5820
  • 4,000 $1.5368
  • 7,000 $1.4916
  • 15,000 $1.4464
  • 30,000 $1.4012
$1.4012 / $1.5820 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 17 Weeks Container: Box 0
Box
  • 3,000 $1.4200
$1.4200 Buy Now
DISTI # AMP8-1415899-5
Heilind Electronics RZ01-1C4-D024-R Americas - 0 in Stock
  • 1 $1.6718
  • 25 $1.6272
  • 50 $1.5849
$1.5849 / $1.6718 Buy Now
Onlinecomponents.com RZ01-1C4-D024-R RoHS: Compliant 0
  • 750 $3.8400
  • 1,500 $2.0300
  • 2,250 $1.4300
  • 3,000 $1.4000
$1.4000 / $3.8400 Buy Now
DISTI # AMP8-1415899-5
Interstate Connecting Components RZ01-1C4-D024-R 0
  • 1 $1.6718
  • 25 $1.6272
  • 50 $1.5849
$1.5849 / $1.6718 Buy Now
DISTI # 000000000005360433
Sager General Purpose Relays RZ01-1C4-D024-R Min Qty: 20 0
  • 20 $1.8800
$1.8800 Buy Now
DISTI # 8-1415899-5
Avnet Abacus RZ01-1C4-D024-R (Alt: 8-1415899-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics RZ01-1C4-D024-R RoHS: Compliant 0
  • 750 $3.8400
  • 1,500 $2.0300
  • 2,250 $1.4300
  • 3,000 $1.4000
$1.4000 / $3.8400 Buy Now

Part Details for 8-1415899-5

8-1415899-5 Part Data Attributes

8-1415899-5 TE Connectivity
Buy Now Datasheet
Compare Parts:
8-1415899-5 TE Connectivity Power/Signal Relay, 1 Form C, 24VDC (Coil), 400mW (Coil), 12A (Contact), Panel Mount
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 17 Weeks
Samacsys Manufacturer TE Connectivity
Body Breadth 12.7 mm
Body Height 15.7 mm
Body Length or Diameter 29 mm
Coil Power 400 mW
Coil Resistance 1440 Ω
Coil Voltage(DC)-Max 24 V
Contact Current(AC)-Max 12 A
Contact Current(DC)-Max 12 A
Contact Voltage(AC)-Max 400 V
Dielectric Strength Between Coil and Contacts 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms
End Contact Material SILVER NICKEL
Mounting Feature PANEL MOUNT
Operating Temperature-Max 85 °C
Packing Method BOX; TUBE
Relay Action MOMENTARY
Relay Form 1 FORM C
Relay Type POWER/SIGNAL RELAY
Surface Mount NO
Termination Type SOLDER/QUICK CONNECT
Weight 10 g

8-1415899-5 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8-1415899-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8-1415899-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 8-1415899-5 would you like to use for your alert(s)?
  • Please alert me when 8-1415899-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8-1415899-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8-1415899-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8-1415899-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8-1415899-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8-1415899-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: