Part Details for 8-1415513-1 by TE Connectivity
Overview of 8-1415513-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1415513-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3287
|
Newark | Power Relay, Spst, 12Vdc, 16A, Pcb Rohs Compliant: Yes |Schrack Te Connectivity 8-1415513-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 296 |
|
$5.8200 / $7.5300 | Buy Now |
DISTI #
65R1220
|
Newark | Rf334012 Rohs Compliant: Yes |Schrack Te Connectivity 8-1415513-1 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $3.9700 | Buy Now |
DISTI #
8-1415513-1-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 12V Min Qty: 300 Lead time: 21 Weeks Container: Tray | Limited Supply - Call |
|
$4.6032 | Buy Now |
DISTI #
8-1415513-1
|
Avnet Americas | Electromechanical Relay SPST-NO 25A 12VDC 360Ohm Through Hole - Bulk (Alt: 8-1415513-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RF334012 RoHS: Compliant |
204 In Stock |
|
$1.9300 / $4.9400 | Buy Now |
DISTI #
8-1415513-1
|
TTI | General Purpose Relays RF334012 Min Qty: 300 Package Multiple: 300 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
8-1415513-1
|
IBS Electronics | Electromechanical Relay 12VDC 360Ohm 25A SPST-NO (40.5x12.7x16)mm THT Power Relay Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.6270 / $7.5990 | Buy Now |
DISTI #
000000000003778846
|
Sager | General Purpose Relays RF334012 | 0 |
|
Buy Now | |
DISTI #
8-1415513-1
|
Avnet Abacus | Electromechanical Relay SPST-NO 25A 12VDC 360Ohm Through Hole (Alt: 8-1415513-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8-1415513-1
|
Avnet Abacus | Electromechanical Relay SPST-NO 25A 12VDC 360Ohm Through Hole (Alt: 8-1415513-1) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 8-1415513-1
8-1415513-1 CAD Models
8-1415513-1 Part Data Attributes
|
8-1415513-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1415513-1
TE Connectivity
(8-1415513-1) RF334012
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | QUICK CONNECT TERMINALS ALSO AVAILABLE | |
Body Breadth | 12.7 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 29mm x 13.2mm x 16mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 20 g |