-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.03A (COIL), 5VDC (COIL), 150mW (COIL), 3A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5407
|
Newark | Em Rly Dpdt 3A 5Vdc 168Ohm Th Rohs Compliant: Yes |Axicom Te Connectivity 8-1393792-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now |
DISTI #
36AC8486
|
Newark | V23105A5001A201 |Amp Te Connectivity 8-1393792-5 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
8-1393792-5
|
Avnet Americas | Electromechanical Relay DPDT 3A 5VDC 168Ohm Through Hole - Rail/Tube (Alt: 8-1393792-5) RoHS: Compliant Lead time: 12 Weeks, 3 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
AMP8-1393792-5
|
Heilind Electronics | V23105A5001A201 | Americas - 2932 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Signal Relay - 5 VDC - DPDT - 3 A - D2n/V23105 Series - Through Hole - Non Latching. RoHS: Compliant |
1150 In Stock |
|
$2.5100 / $3.3300 | Buy Now |
DISTI #
8-1393792-5
|
TTI | Low Signal Relays - PCB V23105A5001A201 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 900 In Stock |
|
$2.4500 | Buy Now |
DISTI #
AMP8-1393792-5
|
Interstate Connecting Components | V23105A5001A201 | 977 |
|
Buy Now | |
DISTI #
TE Connectivity 8-1393792-5
|
PEI Genesis | RF Relay, 2 Form C, DPDT, Mo | 0 |
|
Buy Now | |
DISTI #
8-1393792-5
|
Avnet Abacus | Electromechanical Relay DPDT 3A 5VDC 168Ohm Through Hole (Alt: 8-1393792-5) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8-1393792-5
|
Avnet Abacus | Electromechanical Relay DPDT 3A 5VDC 168Ohm Through Hole (Alt: 8-1393792-5) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1393792-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1393792-5
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.03A (COIL), 5VDC (COIL), 150mW (COIL), 3A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 10 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 4 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 0.25 V | |
Coil Resistance | 167 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@220VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD | |
Input Power-Max | 60 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.02 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -39 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 11 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.2mm x 10mm x 11mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Sealing | IP67/RT3 | |
Surface Mount | NO | |
Switching Time | 21 ms | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 |