-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V23614A 602G 57=GEHAEUSEKUPPLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1393670-0-ND
|
DigiKey | CONN 1.0/2.3 JCK STR 75OHM SOLDR Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6816 | Buy Now |
DISTI #
8-1393670-0
|
Avnet Americas | Conn 1.0/2.3 RCP 75Ohm Solder ST Cable Mount Gold - Bulk (Alt: 8-1393670-0) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
$10.9253 / $13.1474 | Buy Now |
DISTI #
571-8-1393670-0
|
Mouser Electronics | RF Connectors / Coaxial Connectors V23614A 602G 57=GEHA RoHS: Compliant | 0 |
|
$13.3800 / $13.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$10.9000 | Buy Now |
DISTI #
AMP8-1393670-0
|
Heilind Electronics | V23614A 602G 57=GEHAEUSEKUPPLE | Americas - 0 in Stock |
|
$13.6157 / $13.8190 | Buy Now |
|
Onlinecomponents.com | V23614A 602G 57=GEHAEUSEKUPPLE RoHS: Compliant | 0 |
|
$11.4900 / $24.0700 | Buy Now |
DISTI #
AMP8-1393670-0
|
Interstate Connecting Components | V23614A 602G 57=GEHAEUSEKUPPLE | 0 |
|
$13.6157 / $13.8190 | Buy Now |
DISTI #
8-1393670-0
|
Avnet Abacus | Conn 1.0/2.3 RCP 75Ohm Solder ST Cable Mount Gold (Alt: 8-1393670-0) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8-1393670-0
|
Avnet Abacus | Conn 1.0/2.3 RCP 75Ohm Solder ST Cable Mount Gold (Alt: 8-1393670-0) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23614A 602G 57=GEHAEUSEKUPPLE RoHS: Compliant | 0 |
|
$11.4900 / $24.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1393670-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1393670-0
TE Connectivity
V23614A 602G 57=GEHAEUSEKUPPLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 179 | |
Body Diameter | 0.287 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 174 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 10 mΩ | |
Contact Style | COAX | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.105 inch | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.362 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |