Part Details for 8-1393644-7 by TE Connectivity
Overview of 8-1393644-7 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 8-1393644-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6500
|
Newark | V42254B1200C930=Pc612 Messerle |Amp Te Connectivity 8-1393644-7 Min Qty: 44400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 | Buy Now |
DISTI #
8-1393644-7-ND
|
DigiKey | CONN DIN PLUG 96POS PCB RA GOLD Min Qty: 44400 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9021 | Buy Now |
DISTI #
8-1393644-7
|
Avnet Americas | Conn DIN 41612 PIN 96 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 8-1393644-7) RoHS: Compliant Min Qty: 44400 Package Multiple: 400 Container: Bulk | 0 |
|
$4.1363 | Buy Now |
DISTI #
571-8-1393644-7
|
Mouser Electronics | DIN 41612 Connectors V42254B1200M780= PC612 MESSERLE RoHS: Compliant | 0 |
|
$4.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 44400 Package Multiple: 400 Container: Tray | 0Tray |
|
$3.6800 | Buy Now |
DISTI #
AMP8-1393644-7
|
Heilind Electronics | V42254B1200C930=PC612 MESSERLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Eurocard Type C RoHS: Compliant | 0 |
|
$3.9600 / $11.6100 | Buy Now |
DISTI #
AMP8-1393644-7
|
Interstate Connecting Components | V42254B1200C930=PC612 MESSERLE | 0 |
|
Buy Now | |
DISTI #
8-1393644-7
|
Avnet Abacus | Conn DIN 41612 PIN 96 POS 2.54mm Solder RA Thru-Hole (Alt: 8-1393644-7) RoHS: Compliant Min Qty: 44400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Eurocard Type C RoHS: Compliant | 0 |
|
$3.9600 / $11.6100 | Buy Now |
Part Details for 8-1393644-7
8-1393644-7 CAD Models
8-1393644-7 Part Data Attributes
|
8-1393644-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1393644-7
TE Connectivity
96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: DIN 41612; IEC 603-2 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 8-1393644-7
This table gives cross-reference parts and alternative options found for 8-1393644-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1393644-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89739-696 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 8-1393644-7 vs 89739-696 |
1-174101-4 | 96 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, PLUG | TE Connectivity | 8-1393644-7 vs 1-174101-4 |
8609396791445ELF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 8-1393644-7 vs 8609396791445ELF |
91322-830 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 8-1393644-7 vs 91322-830 |
8609396791465000E | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 8-1393644-7 vs 8609396791465000E |
91322-950 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 8-1393644-7 vs 91322-950 |
4-1393659-6 | 96 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, PLUG | TE's AMP | 8-1393644-7 vs 4-1393659-6 |
86093967113745NQLF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 8-1393644-7 vs 86093967113745NQLF |
86093967113745BDLF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 8-1393644-7 vs 86093967113745BDLF |
86093960893765000E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 8-1393644-7 vs 86093960893765000E1 |