-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH9520
|
Newark | D Sub Conn, Rcpt, De, 9Pos, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Amplimite Hd-20 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Rohs Compliant: Yes |Amp Te Connectivity 8-1393483-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$2.9300 / $4.0200 | Buy Now |
DISTI #
A123186-ND
|
DigiKey | CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 2450 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0387 | Buy Now |
DISTI #
8-1393483-7
|
Avnet Americas | D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder - Bulk (Alt: 8-1393483-7) RoHS: Not Compliant Min Qty: 2450 Package Multiple: 490 Lead time: 23 Weeks, 3 Days Container: Bulk | 0 |
|
$2.6273 / $2.9663 | Buy Now |
DISTI #
70AH9520
|
Avnet Americas | D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder - Bulk (Alt: 70AH9520) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$3.9500 / $5.4000 | Buy Now |
DISTI #
571-8-1393483-7
|
Mouser Electronics | D-Sub Standard Connectors V42254A2115B209=SUB D FEDERLEI RoHS: Compliant | 1673 |
|
$2.7800 / $3.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 490 Lead time: 23 Weeks Container: Tray | 0Tray |
|
$2.5000 | Buy Now |
DISTI #
AMP8-1393483-7
|
Heilind Electronics | V42254A2115B209=SUB D FEDERLEI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V42254A2115B209=SUB D FEDERLEI RoHS: Compliant | 0 |
|
$2.7100 / $7.6200 | Buy Now |
DISTI #
AMP8-1393483-7
|
Interstate Connecting Components | V42254A2115B209=SUB D FEDERLEI | 0 |
|
Buy Now | |
DISTI #
8-1393483-7
|
Avnet Abacus | D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder (Alt: 8-1393483-7) RoHS: Compliant Min Qty: 2450 Package Multiple: 490 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1393483-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1393483-7
TE Connectivity
9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41652, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |