-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1393480-3-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
400 In Stock |
|
$7.2710 / $10.8500 | Buy Now |
DISTI #
571-8-1393480-3
|
Mouser Electronics | D-Sub Standard Connectors V23529B1223B225 SUB D FEDERLEI RoHS: Compliant | 0 |
|
$7.2700 | Order Now |
DISTI #
73777222
|
RS | V23529B1223B225=SUB D FEDERLEI, Solder D-Sub Connectors | TE Connectivity 8-1393480-3 Min Qty: 400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks Container: Box | 0Box |
|
$6.0500 | Buy Now |
DISTI #
AMP8-1393480-3
|
Heilind Electronics | V23529B1223B225=SUB D FEDERLEI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23529B1223B225=SUB D FEDERLEI RoHS: Compliant | 0 |
|
$6.3800 / $13.3700 | Buy Now |
DISTI #
77301548
|
Verical | Conn D-Sub SKT 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Min Qty: 50 Package Multiple: 50 Date Code: 2349 | Americas - 1100 |
|
$6.6076 / $6.8105 | Buy Now |
DISTI #
77309890
|
Verical | Conn D-Sub SKT 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Min Qty: 10 Package Multiple: 1 | Americas - 200 |
|
$9.1884 / $12.2443 | Buy Now |
DISTI #
AMP8-1393480-3
|
Interstate Connecting Components | V23529B1223B225=SUB D FEDERLEI | 0 |
|
Buy Now | |
DISTI #
8-1393480-3
|
Avnet Abacus | AMPLIMITE D-Subminiature Socket Connector with Boardlock Right-Angle 25-Way 4-40 Insert Thermoplastic Gray (Alt: 8-1393480-3) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1393480-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1393480-3
TE Connectivity
25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.509 inch | |
Body Depth | 0.591 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 2.2A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |