-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V23529B1223B209=SUB D FEDERLEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0730
|
Newark | D Sub Connector, Amplimite Hdp-20, Amplimite Hdp-20 Series, Da, Receptacle, 9, Metal, Solder Rohs Compliant: Yes |Amp Te Connectivity 8-1393480-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$5.6700 / $8.0400 | Buy Now |
DISTI #
A129069-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
812 In Stock |
|
$4.5419 / $7.0200 | Buy Now |
DISTI #
8-1393480-1
|
Avnet Americas | D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HDP-20, 9 Contacts, DE, Solder - Bulk (Alt: 8-1393480-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks, 3 Days Container: Bulk | 0 |
|
$3.7634 / $4.5289 | Buy Now |
DISTI #
571-8-1393480-1
|
Mouser Electronics | D-Sub Standard Connectors V23529B1223B209 SUB D FEDERLEI RoHS: Compliant | 36 |
|
$4.3600 / $6.9300 | Buy Now |
|
Future Electronics | D-Sub Standard Connectors V23529B1223B209 SUB D FEDERLEI RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 400 Lead time: 20 Weeks Container: Box | 300Box |
|
$2.3100 / $2.3700 | Buy Now |
DISTI #
AMP8-1393480-1
|
Heilind Electronics | V23529B1223B209SUB D FEDERLEI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23529B1223B209=SUB D FEDERLEI RoHS: Compliant |
200 In Stock |
|
$2.8700 / $5.8400 | Buy Now |
DISTI #
8-1393480-1
|
TME | V23529B1223B209=SUB D FEDERLEI Min Qty: 1 | 20 |
|
$4.5100 / $8.1900 | Buy Now |
DISTI #
AMP8-1393480-1
|
Interstate Connecting Components | V23529B1223B209SUB D FEDERLEI | 0 |
|
Buy Now | |
DISTI #
8-1393480-1
|
Avnet Abacus | D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HDP-20, 9 Contacts, DE, Solder (Alt: 8-1393480-1) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1393480-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1393480-1
TE Connectivity
V23529B1223B209=SUB D FEDERLEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.509 inch | |
Body Depth | 0.591 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE/PBT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 2.2A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | DIN 41652, | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 8-1393480-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1393480-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23529B1223B209 | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4/40 Unc, Receptacle | TE Connectivity | 8-1393480-1 vs V23529B1223B209 |
618009231321 | 10.30mm Female Angled PCB Connector w. Hex Screw WR-DSUB | Wurth Elektronik | 8-1393480-1 vs 618009231321 |