-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(8-1393243-5) RT425024
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1351
|
Newark | General Purpose Relays 24V 8A 2Co Tht Power Relay |Amp Te Connectivity 8-1393243-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 794 |
|
$5.8800 | Buy Now |
DISTI #
74T0923
|
Newark | General Purpose Relay, Power Pcb Relay Rt2 Series, Power, Non Latching, Dpdt, 24 Vdc Rohs Compliant: Yes |Schrack Te Connectivity 8-1393243-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 | Buy Now |
DISTI #
8-1393243-5
|
Avnet Americas | Electromechanical Relay DPDT 15A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 8-1393243-5) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$6.6712 / $7.5320 | Buy Now |
|
Future Electronics | 24 Vdc 1.44 kOhm 15 A DPDT (29 x 12.7 x 15.7 mm) Industrial Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Box | 0Box |
|
$7.3900 | Buy Now |
DISTI #
AMP8-1393243-5
|
Heilind Electronics | RT425024 | Americas - 0 in Stock |
|
$7.5460 / $7.9595 | Buy Now |
|
Onlinecomponents.com | RT425024 RoHS: Compliant |
3181 In Stock |
|
$4.2200 / $11.2100 | Buy Now |
DISTI #
78959654
|
Verical | Power Relay 24VDC 8A DPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2407 | Americas - 7032 |
|
$6.8595 / $9.5207 | Buy Now |
DISTI #
77790660
|
Verical | Power Relay 24VDC 8A DPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 2485 |
|
$6.8406 / $8.2595 | Buy Now |
DISTI #
65736201
|
Verical | Power Relay 24VDC 8A DPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 2385 |
|
$5.0894 / $14.4459 | Buy Now |
DISTI #
65675975
|
Verical | Power Relay 24VDC 8A DPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 794 |
|
$7.4900 / $8.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1393243-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1393243-5
TE Connectivity
(8-1393243-5) RT425024
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |
This table gives cross-reference parts and alternative options found for 8-1393243-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1393243-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2RL-2-DC24 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 8A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | 8-1393243-5 vs G2RL-2-DC24 |
G2RL-2-24VDC | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | 8-1393243-5 vs G2RL-2-24VDC |
6-1393243-8 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | 8-1393243-5 vs 6-1393243-8 |