-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(8-1393239-4) RT314F03
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8595
|
Newark | Power Relay, Spdt, 20A, 250Vac, Th, Contact Configuration:Spdt, Coil Voltage:3Vdc, Contact Current:20A, Product Range:Rt1 Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Contact Voltage Vac:250V, Relay Rohs Compliant: Yes |Oeg Te Connectivity 8-1393239-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4622 |
|
$5.9200 / $8.6200 | Buy Now |
DISTI #
36AC8463
|
Newark | Rt314F03 |Amp Te Connectivity 8-1393239-4 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 | Buy Now |
DISTI #
PB2974-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 3V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1498 In Stock |
|
$4.8359 / $8.2900 | Buy Now |
DISTI #
8-1393239-4
|
Avnet Americas | Electromechanical Relay SPDT 16A 3VDC 15Ohm Through Hole - Bulk (Alt: 8-1393239-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$4.2408 / $4.7880 | Buy Now |
DISTI #
72143681
|
RS | Relay, RT314F03 | TE Connectivity 8-1393239-4 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Tube | 0Tube |
|
$4.2800 | Buy Now |
DISTI #
AMP8-1393239-4
|
Heilind Electronics | RT314F03 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RT314F03 RoHS: Compliant |
4491 In Stock |
|
$4.3200 / $4.9600 | Buy Now |
DISTI #
8-1393239-4
|
TTI | General Purpose Relays RT314F03 Min Qty: 1500 Package Multiple: 500 Container: Tube |
Americas - 0 Limited Supply - Call TTI |
|
$4.2800 / $4.5500 | Buy Now |
DISTI #
8-1393239-4
|
Avnet Americas | Electromechanical Relay SPDT 16A 3VDC 15Ohm Through Hole - Bulk (Alt: 8-1393239-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$4.2408 / $4.7880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1393239-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1393239-4
TE Connectivity
(8-1393239-4) RT314F03
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Operate Voltage(DC) | 2.1 V | |
Coil Power | 600 mW | |
Coil Release Voltage(DC) | 1.7 V | |
Coil Resistance | 15 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 9 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |