-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 4000mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8450
|
Newark | General Purpose Relays Dpdt Pnl Mt 120Vac |Amp Te Connectivity 8-1393211-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 175 |
|
$31.8400 | Buy Now |
DISTI #
2266-8-1393211-4-ND
|
DigiKey | T92S11A22-120 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
175 In Stock |
|
$16.3300 / $20.6600 | Buy Now |
DISTI #
8-1393211-4
|
Avnet Americas | Electromechanical Relay DPDT 40(NO)/3(NC)A 110/120VAC 950Ohm Flange Mount - Bulk (Alt: 8-1393211-4) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$15.6350 / $18.8150 | Buy Now |
|
Future Electronics | T92 Series 30 A DPDT 120 VAC Flange Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$16.5300 | Buy Now |
|
Future Electronics | T92 Series 30 A DPDT 120 VAC Flange Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$16.5300 | Buy Now |
DISTI #
AMP8-1393211-4
|
Heilind Electronics | T92S11A22-120=T92 | Americas - 165 in Stock990 On Order |
|
$20.4429 / $22.0155 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount RoHS: Compliant |
685 In Stock 1800 On Order |
|
$13.7300 / $26.7200 | Buy Now |
DISTI #
62992271
|
Verical | Power Relay 120VAC 30A DPDT(68.58x34.54x37.97)mm Flange Min Qty: 2 Package Multiple: 1 | Americas - 660 |
|
$34.7360 | Buy Now |
DISTI #
16321121
|
Verical | Power Relay 120VAC 30A DPDT(68.58x34.54x37.97)mm Flange Min Qty: 4 Package Multiple: 1 | Americas - 175 |
|
$15.3200 / $19.3700 | Buy Now |
DISTI #
8-1393211-4
|
TTI | General Purpose Relays T92S11A22-120 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.5800 / $17.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1393211-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1393211-4
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 4000mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC): 12 V | |
Body Breadth | 34.54 mm | |
Body Height | 30.73 mm | |
Body Length or Diameter | 52.32 mm | |
Coil Current(AC)-Max | 0.033 A | |
Coil Current(DC)-Max | 0.033 A | |
Coil Power | 4000 mW | |
Coil Resistance | 950 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 52.3mm x 34.5mm x 30.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 86 g |
This table gives cross-reference parts and alternative options found for 8-1393211-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1393211-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T92S11A22-120 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 4000mW (COIL), 30A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT | TE Connectivity | 8-1393211-4 vs T92S11A22-120 |