Part Details for 8-1393139-8 by TE Connectivity
Overview of 8-1393139-8 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1393139-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1393139-8
|
Avnet Americas | Electromechanical Relay 12PDT 115VAC 24Ohm Flange Mount - Bulk (Alt: 8-1393139-8) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Bulk | 0 |
|
$9,825.8125 / $11,824.2830 | Buy Now |
DISTI #
AMP8-1393139-8
|
Heilind Electronics | MDR-6064=MDR | Americas - 0 in Stock |
|
$8,431.0470 / $12,490.4400 | Buy Now |
|
Onlinecomponents.com | MDR-6064=MDR | 0 |
|
$10,492.2300 / $10,814.2200 | Buy Now |
DISTI #
AMP8-1393139-8
|
Interstate Connecting Components | MDR-6064=MDR | 0 |
|
$8,431.0470 / $12,490.4400 | Buy Now |
DISTI #
8-1393139-8
|
Avnet Abacus | (Alt: 8-1393139-8) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MDR-6064=MDR | 0 |
|
$10,492.2300 / $10,814.2200 | Buy Now |
Part Details for 8-1393139-8
8-1393139-8 CAD Models
8-1393139-8 Part Data Attributes
|
8-1393139-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1393139-8
TE Connectivity
POWER/SIGNAL RELAY, 12PDT, LATCHED, 12000mW (COIL)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks, 3 Days | |
Body Height | 117.6 mm | |
Coil Current(AC)-Max | 0.38 A | |
Coil Current(DC)-Max | 0.38 A | |
Coil Power | 12000 mW | |
Coil Resistance | 24 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 115 V | |
Dielectric Strength Between Coil and Contacts | 1230 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Packing Method | BOX | |
Relay Action | LATCHED | |
Relay Form | 12 FORM C | |
Relay Function | 12PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |