Part Details for 8-1393131-1 by TE Connectivity
Overview of 8-1393131-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 8-1393131-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1393131-1
|
Avnet Americas | Electromechanical Relay DPDT 25A 240VAC 1.2KOhm - Bulk (Alt: 8-1393131-1) Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Electromechanical Relay 240VAC 1.2KOhm 25A DPDT (107.96x63.8x63.5)mm Power Relay RoHS: Compliant |
4 In Stock |
|
$131.0200 / $157.0100 | Buy Now |
|
Master Electronics | Electromechanical Relay 240VAC 1.2KOhm 25A DPDT (107.96x63.8x63.5)mm Power Relay RoHS: Compliant |
4 In Stock |
|
$131.0200 / $157.0100 | Buy Now |