-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.027A (Coil), 48VDC (Coil), 1300mW (Coil), 10A (Contact), DC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8417
|
Newark | General Purpose Relays 3Pdt 10A 48Vdc |Amp Te Connectivity 8-1393104-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6200 / $42.6000 | Buy Now |
DISTI #
8-1393104-5
|
Avnet Americas | Electromechanical Relay 3PDT 10A 48VDC 1.8KOhm Socket - Bulk (Alt: 8-1393104-5) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$25.0756 / $29.4419 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 150 Package Multiple: 25 Lead time: 22 Weeks Container: Box | 0Box |
|
$31.6500 | Buy Now |
DISTI #
AMP8-1393104-5
|
Heilind Electronics | KRPA-14DG-48=KRPA | Americas - 0 in Stock |
|
$39.0651 / $42.0702 | Buy Now |
|
Onlinecomponents.com | KRPA-14DG-48=KRPA RoHS: Compliant |
117 In Stock |
|
$29.5600 / $37.9400 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.027A (COIL), 48VDC (COIL), 1300MW (COIL), DC INPUT, AC OUTPUT, THROUGH HOLE-STRAIGHT MOUNT | 12 |
|
$69.4800 / $77.2000 | Buy Now |
DISTI #
8-1393104-5
|
TTI | General Purpose Relays KRPA-14DG-48 Min Qty: 150 Package Multiple: 25 Container: Each | Americas - 0 |
|
$27.1400 / $30.6900 | Buy Now |
DISTI #
AMP8-1393104-5
|
Interstate Connecting Components | KRPA-14DG-48=KRPA | 0 |
|
$39.0651 / $42.0702 | Buy Now |
DISTI #
8-1393104-5
|
Avnet Abacus | Electromechanical Relay 3PDT 10A 48VDC 1.8KOhm Socket (Alt: 8-1393104-5) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 66 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$17.5000 / $26.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1393104-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1393104-5
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.027A (Coil), 48VDC (Coil), 1300mW (Coil), 10A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 35.7 mm | |
Coil Current(DC)-Max | 0.027 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 1300 mW | |
Coil Resistance | 1800 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 35.71mm x 35.71mm x 50.8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |