Part Details for 8-1338389-0 by TE Connectivity
Overview of 8-1338389-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1338389-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-8-1338389-0-ND
|
DigiKey | HOLD DOWN TERMINAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,074.1300 | Buy Now |
DISTI #
8-1338389-0-ND
|
DigiKey | HOLD DOWN TERMINAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$581.7600 | Buy Now |
DISTI #
8-1338389-0
|
Avnet Americas | HOLD DOWN, TERMINAL - Bulk (Alt: 8-1338389-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$453.1200 / $545.2800 | Buy Now |
DISTI #
571-8-1338389-0
|
Mouser Electronics | Other Tools HOLD DOWN TERMINAL | 0 |
|
$559.8200 / $574.0400 | Order Now |
DISTI #
AMP8-1338389-0
|
Heilind Electronics | HOLD DOWN, TERMINAL | Americas - 0 in Stock |
|
$564.7059 / $590.7693 | Buy Now |
|
Onlinecomponents.com | Tools and Accessories, Hold Down Terminal |
1 In Stock 3 Factory Stock |
|
$594.5700 / $614.7900 | Buy Now |
DISTI #
AMP8-1338389-0
|
Interstate Connecting Components | HOLD DOWN, TERMINAL | 0 |
|
$564.7059 / $590.7693 | Buy Now |
|
Powell Electronics | HOLD DOWN, TERMINAL Min Qty: 1 | 2 |
|
$590.7700 | Buy Now |
|
Master Electronics | Tools and Accessories, Hold Down Terminal |
1 In Stock 3 Factory Stock |
|
$594.5700 / $614.7900 | Buy Now |