Part Details for 8-1108772-2 by TE Connectivity
Overview of 8-1108772-2 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1108772-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8408
|
Newark | Heavy Duty Power Connectors Hm.10-82/82 |Amp Te Connectivity 8-1108772-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$74.5500 / $92.5600 | Buy Now |
DISTI #
16H6439
|
Newark | Hm.10-82/82 Rohs Compliant: Yes |Hts Te Connectivity 8-1108772-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.0100 / $78.1200 | Buy Now |
DISTI #
2266-8-1108772-2-ND
|
DigiKey | CONN BASE SIDE ENTRY SIZE 4 Min Qty: 1 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
65 In Stock |
|
$53.2000 / $71.8100 | Buy Now |
DISTI #
8-1108772-2-ND
|
DigiKey | CONN BASE SIDE ENTRY SIZE 4 Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.5920 | Buy Now |
DISTI #
8-1108772-2
|
Avnet Americas | Connector Accessories Motor Connector Housing Die Cast Aluminum Silver Gray Loose Piece - Bulk (Alt: 8-1108772-2) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$55.5308 / $66.8252 | Buy Now |
DISTI #
571-8-1108772-2
|
Mouser Electronics | Heavy Duty Power Connectors HM.10-82/82 RoHS: Compliant | 0 |
|
$54.1500 / $69.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Lead time: 13 Weeks Container: Box | 0Box |
|
$55.3700 | Buy Now |
DISTI #
AMP8-1108772-2
|
Heilind Electronics | HM.10-82/82 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hood 90° 4 Shell Size Aluminum Die Cast Box RoHS: Compliant |
106 In Stock |
|
$51.3800 / $71.4500 | Buy Now |
DISTI #
20235499
|
Verical | Hood 90° 4 Shell Size Aluminum Die Cast Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$49.8900 / $67.3400 | Buy Now |
Part Details for 8-1108772-2
8-1108772-2 CAD Models
8-1108772-2 Part Data Attributes
|
8-1108772-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1108772-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY |