-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
01 MODII HDR SRST UNSHRD A/PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R8481
|
Newark | 01 Modii Hdr Srst Unshrd A/Pin |Amp Te Connectivity 8-102898-5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8840 / $1.0700 | Buy Now |
DISTI #
8-102898-5-ND
|
DigiKey | CONN HEADER VERT 1POS Min Qty: 500 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0620 | Buy Now |
DISTI #
8-102898-5
|
Avnet Americas | Conn Unshrouded Header HDR 1 POS Press Fit ST Thru-Hole - Bulk (Alt: 8-102898-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-8-102898-5
|
Mouser Electronics | Headers & Wire Housings 01 MODII HDR SRST UNSHRD A/PIN RoHS: Compliant | 0 |
|
$0.8540 / $1.7200 | Order Now |
DISTI #
72053191
|
RS | Connector, AMPMODU, 01 Modii Hdr Srst Unshrd A/Pin | TE Connectivity 8-102898-5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $0.9800 | RFQ |
DISTI #
000000000001656604
|
Sager | Headers & Wire Housings 01 MODII HDR SRST UNSHRD A/PIN Min Qty: 500 | 0 |
|
$0.7064 / $0.9350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-102898-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-102898-5
TE Connectivity
01 MODII HDR SRST UNSHRD A/PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 8-102898-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-102898-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146274-1 | 01 MODII HDR SRST B/A .100CL | TE Connectivity | 8-102898-5 vs 5-146274-1 |
2401-6112TB | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | 3M Interconnect | 8-102898-5 vs 2401-6112TB |
5-146278-1 | 01 MODII HDR SRST B/A .100CL | TE Connectivity | 8-102898-5 vs 5-146278-1 |
78511-401 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 8-102898-5 vs 78511-401 |
826543-1 | 1P MOD1 UNSHROUDED HEADER, ST, 0.8 Au | TE Connectivity | 8-102898-5 vs 826543-1 |
626252-1 | CONN MODU 1P | TE Connectivity | 8-102898-5 vs 626252-1 |
68001-201H | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 8-102898-5 vs 68001-201H |
68001-301H | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 8-102898-5 vs 68001-301H |
68001-301H | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 8-102898-5 vs 68001-301H |
87224-1 | 01 MODII HDR SRST UNSHRD .100 | TE Connectivity | 8-102898-5 vs 87224-1 |