-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(8-100400-6) MICRO-MATCH FSID NP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4698
|
Newark | Headers & Wire Housings Micro-Match Fsid Np |Amp Te Connectivity 8-100400-6 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 3500 |
|
$2.1800 / $2.4400 | Buy Now |
DISTI #
2266-8-100400-6-ND
|
DigiKey | CONN RCPT 16POS 0.1 TIN PCB R/A Min Qty: 250 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
3500 In Stock |
|
$1.8700 / $1.9400 | Buy Now |
DISTI #
8-100400-6-ND
|
DigiKey | CONN RCPT 16POS 0.1 TIN PCB R/A Min Qty: 250 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.6179 | Buy Now |
DISTI #
8-100400-6
|
Avnet Americas | Conn FFC Connector F 16 POS 2.54mm Solder RA Thru-Hole Box - Tape and Reel (Alt: 8-100400-6) RoHS: Compliant Min Qty: 7500 Package Multiple: 250 Container: Reel | 0 |
|
$1.5893 / $1.7406 | Buy Now |
DISTI #
571-8-100400-6
|
Mouser Electronics | Headers & Wire Housings MICRO-MATCH FSID NP RoHS: Compliant | 0 |
|
$1.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 250 Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
DISTI #
AMP8-100400-6
|
Heilind Electronics | MICRO-MATCH FSID NP | Americas - 0 in Stock |
|
$1.4971 | Buy Now |
|
Onlinecomponents.com | MICRO-MATCH FSID NP RoHS: Compliant |
3500 Partner Stock |
|
$2.1100 / $2.4400 | Buy Now |
DISTI #
AMP8-100400-6
|
Interstate Connecting Components | MICRO-MATCH FSID NP | 0 |
|
$1.4971 | Buy Now |
DISTI #
TE Connectivity 8-100400-6
|
PEI Genesis | Board Connector 16 Contact(s) | 3500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-100400-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-100400-6
TE Connectivity
(8-100400-6) MICRO-MATCH FSID NP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.228 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.882 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |