Part Details for 8-04PMMP-SF7002 by Amphenol LTW Technology
Overview of 8-04PMMP-SF7002 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-04PMMP-SF7002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1209
|
Newark | M Series, M8, 3A, 04 Pins, Receptacle, Hexagonal Rohs Compliant: Yes |Amphenol Ltw 8-04PMMP-SF7002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $4.9800 | Buy Now |
DISTI #
8-04PMMP-SF7002-ND
|
DigiKey | M8 CONN Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2315 / $5.9800 | Buy Now |
DISTI #
71367912
|
RS | Connector, M seriesM8 CONNPANEL SCREW 4PIN M CONN M PIN | Amphenol LTW Technology 8-04PMMP-SF7002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5700 | RFQ |
DISTI #
LTW8-04PMMP-SF7002
|
Heilind Electronics | M SERIES, M8, 3A, 04 PINS, REC RECEPTACLE, M, M, PCB S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0000 / $3.8800 | Buy Now |
DISTI #
LTW8-04PMMP-SF7002
|
Interstate Connecting Components | M SERIES, M8, 3A, 04 PINS, REC RECEPTACLE, M, M, PCB S | 0 |
|
Buy Now |