Part Details for 8-04AMMM-SL7B12 by Amphenol LTW Technology
Overview of 8-04AMMM-SL7B12 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-04AMMM-SL7B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4459
|
Newark | M Series, M8, 3A, 04 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw 8-04Amm-SL7B12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3300 / $23.2800 | Buy Now |
DISTI #
1754-8-04AMMM-SL7B12-ND
|
DigiKey | M SERIES, M8, 3A, 04 PINS, OVERM Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1480 | Buy Now |
DISTI #
LTW8-04AMMM-SL7B12
|
Heilind Electronics | M SERIES, M8, 3A, 04 PINS, OVE CABLE WSR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8000 / $33.1000 | Buy Now |
DISTI #
LTW8-04AMMM-SL7B12
|
Interstate Connecting Components | M SERIES, M8, 3A, 04 PINS, OVE CABLE WSR, M, M, MOLDING | 0 |
|
Buy Now |