Part Details for 8-04AFFM-SR7A05 by Amphenol LTW Technology
Overview of 8-04AFFM-SR7A05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-04AFFM-SR7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1176
|
Newark | M Series, M8, 3A, 04 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw 8-04AFFM-SR7A05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7000 / $13.2400 | Buy Now |
DISTI #
8-04AFFM-SR7A05-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 16.4' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9700 | Buy Now |
DISTI #
71368078
|
RS | Connector, M seriesM8 CONNCABLE SCREW 4PIN F CONN F PIN | Amphenol LTW Technology 8-04AFFM-SR7A05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9900 | RFQ |
DISTI #
LTW8-04AFFM-SR7A05
|
Heilind Electronics | M SERIES, M8, 3A, 04 PINS, OVE CABLE WSR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6300 / $12.5800 | Buy Now |
DISTI #
LTW8-04AFFM-SR7A05
|
Interstate Connecting Components | M SERIES, M8, 3A, 04 PINS, OVE CABLE WSR, F, F, MOLDING | 0 |
|
Buy Now |