Part Details for 8-04AFFM-SL7A01 by Amphenol LTW Technology
Overview of 8-04AFFM-SL7A01 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-04AFFM-SL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1170
|
Newark | Cable Assy, 4P M8 Rcpt-Free End, 3.3Ft, Connector Type A:M8 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw 8-04AFFM-SL7A01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3000 / $7.5000 | Buy Now |
DISTI #
8-04AFFM-SL7A01-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
49 In Stock |
|
$5.7977 / $9.7300 | Buy Now |
DISTI #
71368072
|
RS | Connector, M seriesM8 CONNCABLE SCREW 4PIN F CONN F PIN | Amphenol LTW Technology 8-04AFFM-SL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5700 | RFQ |
DISTI #
LTW8-04AFFM-SL7A01
|
Heilind Electronics | M SERIES, M8, 3A, 04 PINS, OVE CABLE WSR, F, F, MOLDING | Americas - 0 in Stock |
|
$4.8197 / $5.8814 | Buy Now |
|
Onlinecomponents.com | Connector, M seriesM8 CONNCABLE SCREW 4PIN F CONN F PIN | Amphenol LTW Technology 8-04AFFM-SL7A01 RoHS: Compliant |
90 In Stock |
|
$3.7100 / $6.8300 | Buy Now |
DISTI #
8-04AFFM-SL7A01
|
TME | Connector: M8, 1m, female, PIN: 4, straight, plug, 3A, IP67, 30V Min Qty: 1 | 10 |
|
$6.0500 / $9.2600 | Buy Now |
DISTI #
LTW8-04AFFM-SL7A01
|
Interstate Connecting Components | M SERIES, M8, 3A, 04 PINS, OVE CABLE WSR, F, F, MOLDING | 0 |
|
$4.8197 / $5.8814 | Buy Now |
|
Master Electronics | Connector, M seriesM8 CONNCABLE SCREW 4PIN F CONN F PIN | Amphenol LTW Technology 8-04AFFM-SL7A01 RoHS: Compliant |
90 In Stock |
|
$3.7100 / $6.8300 | Buy Now |