Part Details for 8-03AMMM-SR7B01 by Amphenol Corporation
Overview of 8-03AMMM-SR7B01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-03AMMM-SR7B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-03AMMM-SR7B01
|
Avnet Americas | Cable Assembly PU VW-1 22AWG 1m 3 Position Right Angle M8 Circular Sensor Plug - Trays (Alt: 8-03AMMM-SR7B01) Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.3298 | Buy Now |
DISTI #
523-8-03AMMM-SR7B01
|
Mouser Electronics | Sensor Cables / Actuator Cables CABLE SCREW 3PIN M CONN M PIN RoHS: Compliant | 0 |
|
$4.4600 / $9.0100 | Order Now |
Part Details for 8-03AMMM-SR7B01
8-03AMMM-SR7B01 CAD Models
8-03AMMM-SR7B01 Part Data Attributes
|
8-03AMMM-SR7B01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
8-03AMMM-SR7B01
Amphenol Corporation
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks | |
Category CO2 Kg | 4 | |
Connector Type | CIRCULAR CONNECTOR |