Part Details for 8-03AFFM-SR7A02 by Amphenol LTW Technology
Overview of 8-03AFFM-SR7A02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-03AFFM-SR7A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1122
|
Newark | M Series Sensor Connector, M8, A Code, Metal, 3A, 03 Pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 2000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw 8-03AFFM-SR7A02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5700 / $8.7800 | Buy Now |
DISTI #
8-03AFFM-SR7A02-ND
|
DigiKey | CBL 3POS RCPT RA TO WIRE 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1780 | Buy Now |
DISTI #
71368061
|
RS | Connector, M seriesM8 CONNCABLE SCREW 3PIN F CONN F PIN | Amphenol LTW Technology 8-03AFFM-SR7A02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6800 | RFQ |
DISTI #
LTW8-03AFFM-SR7A02
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M8, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8500 / $6.9800 | Buy Now |
DISTI #
LTW8-03AFFM-SR7A02
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M8, OVERMOLDED | 0 |
|
Buy Now |