Part Details for 8-03AFFM-SL7B05 by Amphenol LTW Technology
Overview of 8-03AFFM-SL7B05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-03AFFM-SL7B05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3908
|
Newark | M Series Sensor Connector, M8, A Code, Metal, 3A, 03 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 5000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw 8-03AFFM-SL7B05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5400 / $14.3900 | Buy Now |
DISTI #
8-03AFFM-SL7B05-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE 16.4' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1840 | Buy Now |
DISTI #
71374695
|
RS | Connector, M seriesM8 CONNCABLE SCREW 3PIN F CONN F PIN | Amphenol LTW Technology 8-03AFFM-SL7B05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$22.8000 | RFQ |
DISTI #
LTW8-03AFFM-SL7B05
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M8, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3800 / $13.6800 | Buy Now |
DISTI #
LTW8-03AFFM-SL7B05
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M8, OVERMOLDED | 0 |
|
Buy Now |