Part Details for 8-03AFFM-SL7A05 by Amphenol LTW Technology
Overview of 8-03AFFM-SL7A05 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-03AFFM-SL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC0318
|
Newark | Sensor Cord, 3P, M8 Rcpt-Free End, 5M, Connector To Connector:M8 Straight Receptacle To Free End, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:M Series, Svhc:No Svhc (12-Jan-2017), Connector Type A:M8 Rohs Compliant: Yes |Amphenol Ltw 8-03AFFM-SL7A05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$10.6400 / $15.1000 | Buy Now |
DISTI #
8-03AFFM-SL7A05-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$8.5000 / $17.6000 | Buy Now |
DISTI #
71368058
|
RS | Connector, M seriesM8 CONNCABLE SCREW 3PIN F CONN F PIN | Amphenol LTW Technology 8-03AFFM-SL7A05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7800 | RFQ |
DISTI #
LTW8-03AFFM-SL7A05
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M8, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7200 / $11.2600 | Buy Now |
DISTI #
8-03AFFM-SL7A05
|
TME | Connector: M8, 5m, female, PIN: 3, straight, plug, 3A, IP67, 60V Min Qty: 1 | 43 |
|
$10.2500 / $16.1900 | Buy Now |
DISTI #
LTW8-03AFFM-SL7A05
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M8, OVERMOLDED | 0 |
|
Buy Now |