Part Details for 7Z-26.000MBW-T by TXC Corporation
Overview of 7Z-26.000MBW-T by TXC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7Z-26.000MBW-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7Z-26.000MBW-T-ND
|
DigiKey | XTAL OSC TCXO 26.0000MHZ SNWV Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2978 | Buy Now |
DISTI #
717-7Z-26.000MBW-T
|
Mouser Electronics | TCXO Oscillators 26.000MHz SMD TCXO 2.0 x 1.6 x 0.75mm | 0 |
|
$2.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.1900 | Buy Now |