-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clipped Sine Output Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5867
|
Newark | Tcxo, Gps, 26Mhz, 2 X 1.6Mm, Clipped Sine, Frequency Nom:26Mhz, Frequency Stability +/-:0.5Ppm, Oscillator Case:Smd, 2Mm X 1.6Mm, Oscillator Output Compatibility:Clipped Sinewave, Supply Voltage Nom:3.3V, Product Range:7Z Series Rohs Compliant: Yes |Txc 7Z-26.000MBG-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 734 |
|
$3.1900 | Buy Now |
DISTI #
79T3940
|
Newark | Tcxo, Gps, 26Mhz, 2 X 1.6Mm, Clipped Sine, Frequency Nom:26Mhz, Frequency Stability +/-:0.5Ppm, Oscillator Case:Smd, 2Mm X 1.6Mm, Oscillator Output Compatibility:Clipped Sinewave, Supply Voltage Nom:3.3V, Product Range:7Z Series Rohs Compliant: Yes |Txc 7Z-26.000MBG-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2600 / $2.7500 | Buy Now |
DISTI #
887-1620-1-ND
|
DigiKey | XTAL OSC TCXO 26.0000MHZ SNWV Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7228 In Stock |
|
$2.2978 / $3.7100 | Buy Now |
|
Future Electronics | 7Z Series 26 MHz 3.3 V ±0.5 ppm -30 to +85 °C Surface Mount Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 24000Reel |
|
$2.2600 | Buy Now |
|
Quest Components | 35 |
|
$3.2200 / $4.8300 | Buy Now | |
DISTI #
7Z-26.000MBG
|
TME | Generator: TCXO, 26MHz, SMD, 3.3VDC, Freq.stability: ±0.5ppm Min Qty: 1000 | 0 |
|
$2.5300 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 24000 |
|
$2.0900 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7Z-26.000MBG-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7Z-26.000MBG-T
TXC Corporation
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | LCC4,.06X.08,59/46 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | LCC4,.06X.08,59/46 | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |