Part Details for 7XZ-32.768KBA-T by TXC Corporation
Overview of 7XZ-32.768KBA-T by TXC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7XZ-32.768KBA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5720
|
Newark | Oscillator, 32.768Khz, 3.2 X 2.5Mm, Cmos, Frequency Nom:32.768Khz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:3.3V, Product Range:7Xz Series, Operating Temperature Min:-10°C Rohs Compliant: Yes |Txc 7XZ-32.768KBA-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 627 |
|
$1.2000 / $1.4700 | Buy Now |
DISTI #
45AC5715
|
Newark | Oscillator, 32.768Khz, 3.2Mm X 2.5Mm, Cmos, Frequency Nom:32.768Khz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:3.3V, Product Range:7Xz Series, Operating Temperature Min:-10°C, Operating Rohs Compliant: Yes |Txc 7XZ-32.768KBA-T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3400 / $1.6900 | Buy Now |
DISTI #
24T5721
|
Newark | Oscillator, 32.768Khz, 3.2 X 2.5Mm, Cmos, Frequency Nom:32.768Khz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:3.3V, Product Range:7Xz Series, Operating Temperature Min:-10°C Rohs Compliant: Yes |Txc 7XZ-32.768KBA-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 | Buy Now |
DISTI #
887-1475-1-ND
|
DigiKey | XTAL OSC XO 32.7680KHZ CMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6684 In Stock |
|
$0.9898 / $1.5900 | Buy Now |
DISTI #
717-7XZ-32.768KBA-T
|
Mouser Electronics | Standard Clock Oscillators 32.768KHz 3.3Volt 25ppm -10C +70C RoHS: Compliant | 2614 |
|
$0.9690 / $1.2800 | Buy Now |
|
Future Electronics | OSC XO 32.768KHZ CMOS SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8800 | Buy Now |
DISTI #
7XZ-32.768KBA
|
TME | Generator: CMOS, 32.768kHz, SMD, 3.3VDC, ±25ppm, -10÷70°C Min Qty: 1000 | 0 |
|
$1.2600 | RFQ |
Part Details for 7XZ-32.768KBA-T
7XZ-32.768KBA-T CAD Models
7XZ-32.768KBA-T Part Data Attributes:
|
7XZ-32.768KBA-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7XZ-32.768KBA-T
TXC Corporation
CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, ULTRA SMALL, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | DILCC4,.1,83 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.09X.12,79/60 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for 7XZ-32.768KBA-T
This table gives cross-reference parts and alternative options found for 7XZ-32.768KBA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7XZ-32.768KBA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX2511D8032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | 7XZ-32.768KBA-T vs KX2511D8032.768000 |
KX2511H5032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | 7XZ-32.768KBA-T vs KX2511H5032.768000 |
KX2511D1032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | 7XZ-32.768KBA-T vs KX2511D1032.768000 |
KX2511G8032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | 7XZ-32.768KBA-T vs KX2511G8032.768000 |
KX2511H8032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | 7XZ-32.768KBA-T vs KX2511H8032.768000 |
KX2511I1032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | 7XZ-32.768KBA-T vs KX2511I1032.768000 |
KX2511D7032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | 7XZ-32.768KBA-T vs KX2511D7032.768000 |
KX2511B3032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | 7XZ-32.768KBA-T vs KX2511B3032.768000 |
KX2511I9032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | 7XZ-32.768KBA-T vs KX2511I9032.768000 |
KX2511G3032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | 7XZ-32.768KBA-T vs KX2511G3032.768000 |