Part Details for 7X75000007 by TXC Corporation
Overview of 7X75000007 by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7X75000007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-7X75000007TR-ND
|
DigiKey | 3.2x2.5 XO 1.8V 50ppm Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.5500 / $1.5700 | Buy Now |
DISTI #
71279863
|
Verical | Oscillator XO 75MHz ±35ppm 15pF CMOS 55% 1.8V 4-Pin SMD T/R Min Qty: 37 Package Multiple: 1 | Americas - 3000 |
|
$0.5500 / $1.3750 | Buy Now |