There are no models available for this part yet.
Overview of 7X-12.000MBB-T by TXC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7X-12.000MBB-T by TXC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54W0779
|
Newark | Osc, 12.000Mhz, 3.3V, Smd, 3.2X2.5, Frequency Nom:12Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:7X Series, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Txc 7X-12.000MBB-T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1240 |
|
$1.6400 / $2.6600 | Buy Now | |
DISTI #
84R5520
|
Newark | 3.2X2.5 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-10 To 70C) Rohs Compliant: Yes |Txc 7X-12.000MBB-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.0800 | Buy Now | |
DISTI #
84R5768
|
Newark | Oscillator, 12Mhz, 5 X 3.2Mm, Cmos, Frequency Nom:12Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:7X Series, Operating Temperature Min:-40°C, Frequency:12Mhz Rohs Compliant: Yes |Txc 7X-12.000MBB-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3400 | Buy Now | |
DISTI #
887-1214-1-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ CMOS SMD Min Qty: 1 Lead time: 46 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9898 / $1.5900 | Buy Now | |
DISTI #
717-7X-12.000MBB-T
|
Mouser Electronics | Standard Clock Oscillators 9 12.000MHz 3.3V50ppm(-10 +70C) RoHS: Compliant | 122 |
|
$0.9550 / $1.9100 | Buy Now | |
Future Electronics | 12MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9700 | Buy Now |
CAD Models for 7X-12.000MBB-T by TXC Corporation
Part Data Attributes for 7X-12.000MBB-T by TXC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TXC CORP
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TXC CORPORATION
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
8 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
12 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Package Equivalence Code
|
LCC4(UNSPEC)
|
Physical Dimension
|
3.2mm x 2.5mm x 1.0mm
|
Rise Time-Max
|
8 ns
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|