Part Details for 7X-1.8432MBA-T by TXC Corporation
Overview of 7X-1.8432MBA-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7X-1.8432MBA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R1628
|
Newark | Oscillator, 1.8432 Mhz, Operating Temperature Min:-10°C, Operating Temperature Max:70°C, Frequency:1.8432Mhz, Load Capacitance:15Pf, No. Of Pins:4, Oscillator Mounting:Smd, Resonator Case:Smd, Supply Voltage:3.3V Rohs Compliant: Yes |Txc 7X-1.8432MBA-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4000 | Buy Now |
DISTI #
86R1629
|
Newark | Osc, 1.8432Mhz, 5 X 3.2Mm, Cmos, Frequency Nom:1.8432Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:7X Series, Operating Temperature Min:-40°C, Frequency:1.8432Mhz Rohs Compliant: Yes |Txc 7X-1.8432MBA-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.3000 | Buy Now |
DISTI #
887-1397-1-ND
|
DigiKey | XTAL OSC XO 1.8432MHZ CMOS SMD Min Qty: 1 Lead time: 46 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2019 / $1.9300 | Buy Now |
DISTI #
717-7X-1.8432MBA-T
|
Mouser Electronics | Standard Clock Oscillators 9 1.8432MHz 3.3V25ppm(-10 +70C) RoHS: Compliant | 0 |
|
$1.1600 / $1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0700 | Buy Now |
Part Details for 7X-1.8432MBA-T
7X-1.8432MBA-T CAD Models
7X-1.8432MBA-T Part Data Attributes:
|
7X-1.8432MBA-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7X-1.8432MBA-T
TXC Corporation
OSC 1.8432 MHZ 3.3V SMT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1.8432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |