-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Bit Translating Bus Switch, US8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5540
|
Newark | Bus Switch, 2-Bit, Us8-8, No. Of Channels:2Channels, Output Current:-, Switch Type:-, On State Resistance Max:7Ohm, Logic Case Style:Us8, No. Of Pins:8Pins, Supply Voltage Min:4V, Supply Voltage Max:5.5V, Product Range:-, Phthalatesrohs Compliant: Yes |Onsemi 7WBD3306USG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
71R7298
|
Newark | Translating Bus Switch/Reel Rohs Compliant: Yes |Onsemi 7WBD3306USG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
7WBD3306USGOSCT-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 US8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3096 In Stock |
|
$0.2500 / $0.7600 | Buy Now |
DISTI #
7WBD3306USG
|
Avnet Americas | Bus Switch 2-Element 2-IN 8-Pin US T/R - Tape and Reel (Alt: 7WBD3306USG) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21000 Partner Stock |
|
$0.1905 / $0.2040 | Buy Now |
DISTI #
70465756
|
RS | 7WBD3306USG, Bus Switch, 1 x 1:1, 4 - 5.5 V, 8-Pin US | ON Semiconductor 7WBD3306USG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.7900 | RFQ |
DISTI #
85955846
|
Verical | Bus Switch 2-Element 2-IN 8-Pin US T/R RoHS: Compliant Min Qty: 1271 Package Multiple: 1 Date Code: 1001 | Americas - 53000 |
|
$0.2951 | Buy Now |
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, PDSO8 ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 53000 |
|
$0.2361 / $0.2778 | Buy Now |
DISTI #
7WBD3306USG
|
TME | IC: digital, bus switch,translator, TTL, SMD, US8, 4÷5.5VDC Min Qty: 1 | 0 |
|
$0.1930 / $0.6280 | RFQ |
|
Flip Electronics | Stock, ship today | 21000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7WBD3306USG
onsemi
Buy Now
Datasheet
|
Compare Parts:
7WBD3306USG
onsemi
2-Bit Translating Bus Switch, US8, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | US8 | |
Package Description | US-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 493-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 7WBD3306USG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7WBD3306USG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7WBD3306USG | Rochester Electronics LLC | Check for Price | CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, LEAD FREE, US-8 | 7WBD3306USG vs 7WBD3306USG |
7WBD383USG | onsemi | Check for Price | Translating Bus Exchange Switch, US8, 3000-REEL | 7WBD3306USG vs 7WBD383USG |