Logic
7WBD3306AMUTCG
Description: 2-Bit Translating Bus Switch, UQFN8 1.6x1.6, 0.5P, 3000-REEL

Overview of 7WBD3306AMUTCG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 7WBD3306AMUTCG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK4584
Newark Translating Bus Switch, 2Ch, Uqfn-8 |Onsemi 7WBD3306AMUTCG RoHS: Not Compliant Min Qty: 1450 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4140
  • 5,000 $0.3760
$0.3760 / $0.4140 Buy Now
DISTI # 71R7297
Newark 2 Bit Translating Bus Sw/Reel |Onsemi 7WBD3306AMUTCG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 7WBD3306AMUTCG
Avnet Americas Bus Switch 2-Element 2-IN 8-Pin UQFN T/R - Tape and Reel (Alt: 7WBD3306AMUTCG) RoHS: Compliant Min Qty: 1444 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 3000 Partner Stock
  • 1,444 $0.2563
  • 1,500 $0.2494
  • 2,900 $0.2425
  • 7,300 $0.2356
  • 15,000 $0.2286
  • 73,000 $0.2217
  • 150,000 $0.2148
$0.2148 / $0.2563 Buy Now
Rochester Electronics Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output RoHS: Compliant Status: Obsolete Min Qty: 1 3000
  • 1 $0.2526
  • 25 $0.2475
  • 100 $0.2374
  • 500 $0.2273
  • 1,000 $0.2147
$0.2147 / $0.2526 Buy Now

CAD Models for 7WBD3306AMUTCG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7WBD3306AMUTCG by onsemi

7WBD3306AMUTCG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
UQFN8 1.6x1.6, 0.5P
Package Description
UQFN-8
Pin Count
8
Manufacturer Package Code
523AN
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Family
CBT/FST/QS/5C/B
JESD-30 Code
S-XQCC-N8
Length
1.6 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Equivalence Code
LCC8,.06SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Finish
NICKEL GOLD PALLADIUM
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. 7WBD3306AMUTCG
    onsemi
    2-Bit Translating Bus Switch, UQFN8 1.6x1.6, 0.5P, 3000-REEL
    VS

Alternate Parts for 7WBD3306AMUTCG

This table gives cross-reference parts and alternative options found for 7WBD3306AMUTCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7WBD3306AMUTCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7WBD3306MUTAG CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 1.80 X 1.20 MM, 0.40 MM PITCH, LEAD FREE, UDFN-8 Rochester Electronics LLC 7WBD3306AMUTCG vs 7WBD3306MUTAG
7WBD3306MUTAG 2-Bit Translating Bus Switch, UDFN8 1.8x1.2, 0.4P, 3000-REEL onsemi 7WBD3306AMUTCG vs 7WBD3306MUTAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7WBD3306AMUTCG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7WBD3306AMUTCG by onsemi

Select Manufacturer
Which Manufacturer of 7WBD3306AMUTCG would you like to use for your alert(s)?
  • Please alert me when 7WBD3306AMUTCG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7WBD3306AMUTCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7WBD3306AMUTCG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7WBD3306AMUTCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7WBD3306AMUTCG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7WBD3306AMUTCG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: