Part Details for 7WBD3125AMUTCG by onsemi
Overview of 7WBD3125AMUTCG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7WBD3125AMUTCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4568
|
Newark | Translating Bus Switch, 2Ch, Uqfn-8 |Onsemi 7WBD3125AMUTCG Min Qty: 1450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3760 / $0.4140 | Buy Now |
DISTI #
71R7292
|
Newark | 2 Bit Translating Bus Sw/Reel |Onsemi 7WBD3125AMUTCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, PBCC8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3259 |
|
$0.2147 / $0.2526 | Buy Now |
Part Details for 7WBD3125AMUTCG
7WBD3125AMUTCG CAD Models
7WBD3125AMUTCG Part Data Attributes:
|
7WBD3125AMUTCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
7WBD3125AMUTCG
onsemi
2-Bit Translating Bus Switch, UQFN8 1.6x1.6, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UQFN8 1.6x1.6, 0.5P | |
Package Description | UQFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 523AN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | S-PBCC-N8 | |
Length | 1.6 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for 7WBD3125AMUTCG
This table gives cross-reference parts and alternative options found for 7WBD3125AMUTCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7WBD3125AMUTCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7WBD3125USG | CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, LEAD FREE, US-8 | Rochester Electronics LLC | 7WBD3125AMUTCG vs 7WBD3125USG |
7WBD3125MUTAG | 2-Bit Translating Bus Switch, UDFN8 1.8x1.2, 0.4P, 3000-REEL | onsemi | 7WBD3125AMUTCG vs 7WBD3125MUTAG |