Part Details for 7WB383BMX1TCG by onsemi
Results Overview of 7WB383BMX1TCG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7WB383BMX1TCG Information
7WB383BMX1TCG by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for 7WB383BMX1TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86084925
|
Verical | 1-CHBus Exchange Switch 1-Element 2-IN- 2-OUT 8-Pin ULLGA T/R RoHS: Compliant Min Qty: 1810 Package Multiple: 1 Date Code: 1001 | Americas - 5990 |
|
$0.2073 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, PBGA8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5990 |
|
$0.1658 / $0.1950 | Buy Now |
Part Details for 7WB383BMX1TCG
7WB383BMX1TCG CAD Models
7WB383BMX1TCG Part Data Attributes
|
7WB383BMX1TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
7WB383BMX1TCG
onsemi
SGL ENDED MULTIPLEXER, PLGA8, 1.60 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LGA | |
Package Description | 1.60 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PBGA-BU8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM |