Part Details for 7V20070001 by TXC Corporation
Overview of 7V20070001 by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7V20070001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-7V20070001TR-ND
|
DigiKey | CRYSTAL 20.0000MHZ 12PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
700 In Stock |
|
$0.1300 / $0.3700 | Buy Now |
DISTI #
7V20070001-ND
|
DigiKey | CRYSTAL 20.0000MHZ 12PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
717-7V20070001
|
Mouser Electronics | Crystals 20MHz 12pF -20C +85C RoHS: Compliant | 0 |
|
$0.3640 / $0.3680 | Order Now |
DISTI #
75702432
|
Verical | 7V20070001 Min Qty: 211 Package Multiple: 1 | Americas - 700 |
|
$0.1300 / $0.2370 | Buy Now |
Part Details for 7V20070001
7V20070001 CAD Models
7V20070001 Part Data Attributes
|
7V20070001
TXC Corporation
Buy Now
|
Compare Parts:
7V20070001
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |