-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y8658
|
Newark | 3.2X2.5 Glass Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm (-40 To 85C), 18Pf |Txc 7V-32.000MAHJ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.2990 | Buy Now |
DISTI #
887-2586-1-ND
|
DigiKey | CRYSTAL 32.0000MHZ 18PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1242 In Stock |
|
$0.3484 / $0.6600 | Buy Now |
DISTI #
717-7V-32.000MAHJ-T
|
Mouser Electronics | Crystals 32MHz 30ppm 18pF -40C +85C RoHS: Compliant | 0 |
|
$0.3170 / $0.3230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2380 | Buy Now |
DISTI #
61898393
|
Verical | 3.2x2.5 Timing XTAL 32 MHz 30ppm 30ppm -40 to 85C 18pF Min Qty: 211 Package Multiple: 1 | Americas - 3000 |
|
$0.1300 / $0.2370 | Buy Now |
DISTI #
7V-32.000MAHJ
|
TME | Resonator: quartz, 32MHz, ±30ppm, 18pF, SMD, 3.2x2.5x0.8mm Min Qty: 1000 | 0 |
|
$0.4460 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy