Part Details for 7V-32.000MAAV-T by TXC Corporation
Overview of 7V-32.000MAAV-T by TXC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7V-32.000MAAV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0656
|
Newark | 3.2X2.5 Glass Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm (-20 To 70C), 8Pf |Txc 7V-32.000MAAV-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 / $0.2830 | Buy Now |
DISTI #
887-1816-1-ND
|
DigiKey | CRYSTAL 32.0000MHZ 8PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3455 In Stock |
|
$0.3681 / $0.7100 | Buy Now |
DISTI #
717-7V-32.000MAAV-T
|
Mouser Electronics | Crystals 32.000MHz 8pF 30ppm -20C +70C RoHS: Compliant | 0 |
|
$0.3290 / $0.3910 | Order Now |
|
Future Electronics | 7V Series 32 MHz 3.20 x 2.50mm ±30 ppm 8pF -20 to +70°C SMT Seam Sealing Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2250 | Buy Now |
DISTI #
67204135
|
Verical | Crystal 32MHz ±30ppm (Tol) ±30ppm (Stability) 8pF FUND 60Ohm 4-Pin SMD T/R Min Qty: 211 Package Multiple: 1 | Americas - 9000 |
|
$0.1300 / $0.2370 | Buy Now |
DISTI #
7V-32.000MAAV
|
TME | Resonator: quartz, 32MHz, ±30ppm, 8pF, SMD, 3.2x2.5x0.8mm Min Qty: 1000 | 0 |
|
$0.4820 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.3000 / $0.3214 | Buy Now |
Part Details for 7V-32.000MAAV-T
7V-32.000MAAV-T CAD Models
7V-32.000MAAV-T Part Data Attributes
|
7V-32.000MAAV-T
TXC Corporation
Buy Now
|
Compare Parts:
7V-32.000MAAV-T
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |