Part Details for 7V-27.000MAAE-T by TXC Corporation
Overview of 7V-27.000MAAE-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 7V-27.000MAAE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T3641
|
Newark | 3.2X2.5 Glass Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm Over -20 To 70C, 12Pf |Txc 7V-27.000MAAE-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 / $0.2830 | Buy Now |
DISTI #
887-2387-1-ND
|
DigiKey | CRYSTAL 27.0000MHZ 12PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
698 In Stock |
|
$0.3375 / $0.7900 | Buy Now |
DISTI #
717-7V-27.000MAAE-T
|
Mouser Electronics | Crystals 27MHz 30ppm -20 to 70C 12pF RoHS: Compliant | 0 |
|
$0.3290 / $0.3370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2250 | Buy Now |
DISTI #
7V-27.000MAAE
|
TME | Resonator: quartz, 27MHz, ±30ppm, 12pF, SMD, 3.2x2.5x0.8mm Min Qty: 1000 | 0 |
|
$0.4830 | RFQ |
Part Details for 7V-27.000MAAE-T
7V-27.000MAAE-T CAD Models
7V-27.000MAAE-T Part Data Attributes
|
7V-27.000MAAE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7V-27.000MAAE-T
TXC Corporation
CRYSTAL 27.0000MHZ 12PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |