Part Details for 7V-24.000MAHV-T by TXC Corporation
Overview of 7V-24.000MAHV-T by TXC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7V-24.000MAHV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y8170
|
Newark | 3.2X2.5 Glass Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm (-40 To 85C), 8Pf |Txc 7V-24.000MAHV-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3350 | Buy Now |
DISTI #
7V-24.000MAHV-T-ND
|
DigiKey | CRYSTAL 24.0000MHZ 8PF SMD Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2878 | Buy Now |
DISTI #
717-7V-24.000MAHV-T
|
Mouser Electronics | Crystals 24MHz 30ppm 8pF -40C +85C RoHS: Compliant | 0 |
|
$0.2670 / $0.2870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2380 | Buy Now |
DISTI #
60895984
|
Verical | 3.2x2.5 Timing XTAL 24 MHz 30ppm 30ppm -40 to 85C 8pF Min Qty: 211 Package Multiple: 1 | Americas - 3000 |
|
$0.1300 / $0.2370 | Buy Now |
DISTI #
7V-24.000MAHV
|
TME | Resonator: quartz, 24MHz, ±30ppm, 8pF, SMD, 3.2x2.5x0.8mm Min Qty: 1000 | 0 |
|
$0.3060 | RFQ |