Part Details for 7V-22.5792MAHV-T by TXC Corporation
Results Overview of 7V-22.5792MAHV-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7V-22.5792MAHV-T Information
7V-22.5792MAHV-T by TXC Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 7V-22.5792MAHV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y8167
|
Newark | 3.2X2.5 Glass Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm (-40 To 85C), 8Pf |Txc 7V-... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.2990 | Buy Now |
DISTI #
887-2636-1-ND
|
DigiKey | CRYSTAL 22.5792MHZ 8PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16026 In Stock |
|
$0.3083 / $0.6500 | Buy Now |
DISTI #
717-7V-22.5792MAHV-T
|
Mouser Electronics | Crystals 22.5792MHz 30ppm 8pF -40C +85C RoHS: Compliant | 0 |
|
$0.3080 / $0.3310 | Order Now |
|
Future Electronics | CRYSTAL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.2380 | Buy Now |
DISTI #
7V-22.5792MAHV
|
TME | Resonator: quartz, 22.5792MHz, ±30ppm, 8pF, SMD, 3.2x2.5x0.8mm Min Qty: 1000 | 0 |
|
$0.4030 | RFQ |
Part Details for 7V-22.5792MAHV-T
7V-22.5792MAHV-T CAD Models
7V-22.5792MAHV-T Part Data Attributes
|
7V-22.5792MAHV-T
TXC Corporation
Buy Now
|
Compare Parts:
7V-22.5792MAHV-T
TXC Corporation
Select a part to compare: |
Samacsys Manufacturer | TXC CORPORATION |