Part Details for 7V-14.31818MDDV-T by TXC Corporation
Overview of 7V-14.31818MDDV-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7V-14.31818MDDV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7953
|
Newark | 3.2X2.5 Glass Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-20Ppm @25C, +/-20Ppm (-20 To 70C), 8Pf |Txc 7V-14.31818MDDV-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
887-7V-14.31818MDDV-TCT-ND
|
DigiKey | CRYSTAL 14.31818MHZ 8PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.3030 / $0.6100 | Buy Now |
DISTI #
717-7V-14.31818MDDVT
|
Mouser Electronics | Crystals 14.31818MHz 8pF 20ppm -20C +70C RoHS: Compliant | 0 |
|
$0.2820 / $0.3030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.2500 | Buy Now |
DISTI #
7V-14.31818MDDV
|
TME | Resonator: quartz, 14.31818MHz, ±20ppm, 8pF, SMD, 3.2x2.5x0.8mm Min Qty: 1000 | 0 |
|
$0.3220 | RFQ |
Part Details for 7V-14.31818MDDV-T
7V-14.31818MDDV-T CAD Models
7V-14.31818MDDV-T Part Data Attributes
|
7V-14.31818MDDV-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7V-14.31818MDDV-T
TXC Corporation
Parallel - Fundamental Quartz Crystal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
Alternate Parts for 7V-14.31818MDDV-T
This table gives cross-reference parts and alternative options found for 7V-14.31818MDDV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7V-14.31818MDDV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA324143F22IKR | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, LEAD FREE PACKAGE-4 | 7V-14.31818MDDV-T vs SA324143F22IKR |