Part Details for 7U50000E12UCG by Shenzhen Crystal Technology Industrial Co Ltd
Results Overview of 7U50000E12UCG by Shenzhen Crystal Technology Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7U50000E12UCG Information
7U50000E12UCG by Shenzhen Crystal Technology Industrial Co Ltd is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 7U50000E12UCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50MHz Surface Mount Crystal 12pF 10ppm 30ppm SMD3225-4P Crystals ROHS | 955 |
|
$0.0739 / $0.0781 | Buy Now |