Part Details for 7U26000E20UCG by Shenzhen Crystal Technology Industrial Co Ltd
Overview of 7U26000E20UCG by Shenzhen Crystal Technology Industrial Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7U26000E20UCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 26MHz SMD crystal oscillator 20pF 10ppm 30ppm SMD3225-4P Crystals ROHS | 185 |
|
$0.0620 / $0.1116 | Buy Now |
|
LCSC | 26MHz Surface Mount Crystal 20pF 10ppm 30ppm SMD3225-4P Crystals ROHS | 185 |
|
$0.0646 / $0.1163 | Buy Now |